TDK's B32521D8333K189 is a 0.033uF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 6mm, a length of 13mm, and a height of 12mm. This capacitor is designed for through-hole mounting and has a DC rated voltage of 630V.
TDK B32521D8333K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 13 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521D8333K189 to view detailed technical specifications.
No datasheet is available for this part.