The B32521E6223K289 is a 22nF film capacitor from TDK with a tolerance of 10%. It has a PET dielectric and is available in a radial package type with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is designed for through hole mounting and is packaged in an ammo pack with 1000 units per package. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
TDK B32521E6223K289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32521 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521E6223K289 to view detailed technical specifications.
No datasheet is available for this part.