The TDK B32521E6683K289 is a film capacitor with a capacitance of 0.068uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a width of 4mm, a length of 13mm, and a height of 9mm. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B32521E6683K289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521E6683K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.