TDK B32521N8153J000 technical specifications.
| Capacitance | 15nF |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8153J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.