This 22nF ceramic capacitor is designed for high-voltage applications, with a DC rated voltage of 630V. It features a 5% tolerance and is suitable for through hole mounting. The capacitor has a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32521N8223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8223J000 to view detailed technical specifications.
No datasheet is available for this part.