
0.033µF radial film capacitor featuring a 630V DC and 200V AC voltage rating. Constructed with a metallized polyester (PET) dielectric, this component offers a 5% capacitance tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting, it has a 10mm lead pitch and a 0.6mm lead diameter, with dimensions of 13.00mm (L) x 6.00mm (W) x 12.00mm (H). This lead-free component is supplied in bulk packaging.
TDK B32521N8333J technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521N8333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
