Cap Film 0.0068uF 630V PET 5% (13 X 4 X 9mm) Radial Wound 10mm 125°C Automotive Bulk
TDK B32521N8682J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Manufacturer Series | B32521 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32521 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32521N8682J000 to view detailed technical specifications.
No datasheet is available for this part.