The TDK B32521V3474J000 is a film capacitor with a capacitance of 0.47uF and a working voltage of 26VDC. It features a tolerance of 5% and a dielectric material of PET. This capacitor is designed for use in through-hole mounting applications with a radial termination style. It has a size of 13 X 5 X 11 and a terminal pitch of 10. The operating temperature range is from -55°C to 125°C.
TDK B32521V3474J000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 26VDC |
| Tolerance | 5% |
| DC Rated Voltage | 26VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Type | CombiSuppressor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521V3474J000 to view detailed technical specifications.
No datasheet is available for this part.