This 0.47uF film capacitor is rated for 26VDC with a 10% tolerance. It features a PET dielectric and a combi-suppressor type. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting with a radial termination style.
TDK B32521V3474K000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 26VDC |
| Tolerance | 10% |
| DC Rated Voltage | 26VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | CombiSuppressor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32521V3474K000 to view detailed technical specifications.
No datasheet is available for this part.