TDK B32521V9155J technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PET |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32521 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521V9155J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.