Radial film capacitor with 470nF capacitance and 10% tolerance. Features a 100V DC and 63V AC voltage rating, PET dielectric, and tin-matte contact plating. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm length, 5mm width, and 10.5mm height. Operating temperature range is -55°C to 125°C, with RoHS compliance.
TDK B32522-C1474-K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522-C1474-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.