This film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 63 volts and a capacitance of 1 microfarad. The capacitor is designed for through-hole mounting and measures 5mm in width, 18mm in length, and 10.5mm in height.
TDK B32522C0105J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522C0105J289 to view detailed technical specifications.
No datasheet is available for this part.