This TDK film capacitor features a capacitance of 10uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and is constructed with stacked PET dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in a through hole radial package.
TDK B32522C0106M000 technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522C0106M000 to view detailed technical specifications.
No datasheet is available for this part.