This 1.5uF film capacitor features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. It has a tolerance of 10% and is suitable for use in applications with operating temperatures between -55°C and 125°C. The capacitor is packaged in an ammo pack and has a termination of radial. It is also RoHS compliant and features a tin, matte contact plating.
TDK B32522C0155K289 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0155K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.