This radial polyester film capacitor has a capacitance of 2.2uF with a tolerance of 5% and a voltage rating of 63V. It is designed for use in through hole applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is compliant with RoHS regulations but not Reach SVHC. It features a lead pitch of 15mm and is constructed with a PET dielectric material.
TDK B32522C0225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0225J000 to view detailed technical specifications.
No datasheet is available for this part.