2.2µF radial film capacitor with 63V DC rating and 40V AC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with stacked PET film, it has a 15mm lead pitch and 0.8mm lead diameter for through-hole mounting. Dimensions are 18mm (length) x 5mm (depth) x 10.5mm (height), with a UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
TDK B32522C0225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0225K000 to view detailed technical specifications.
No datasheet is available for this part.