TDK B32522C0475J technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0475J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.