TDK B32522C0475J289 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0475J289 to view detailed technical specifications.
No datasheet is available for this part.