Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |