The TDK B32522C0475M289 is a pulse film capacitor with a capacitance of 4.7uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and is constructed with stacked PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and has a size of 18 X 7 X 12.5. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32522C0475M289 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522C0475M289 to view detailed technical specifications.
No datasheet is available for this part.