TDK B32522C106K technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
