
Radial film capacitor with 1µF capacitance and 10% tolerance, featuring a PET dielectric and 100V DC rated voltage (63V AC). This through-hole component offers a 15mm lead pitch, 0.8mm lead diameter, and operates across a wide temperature range from -55°C to 125°C. Constructed with a resin, PVC, and epoxy case, it meets UL94 V-0 flammability rating and is lead-free. Dimensions are 18mm (length) x 5mm (width) x 10.5mm (height), supplied in bulk packaging.
TDK B32522C1105K technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 15mm |
| Reach SVHC Compliant | Unknown |
| Reliability | 10-9 |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1105K to view detailed technical specifications.
No datasheet is available for this part.