TDK B32522C1155K technical specifications.
| Capacitance | 1.5uF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.