The TDK B32522C1225J289 is a 2.2uF film capacitor with a tolerance of 5%. It is packaged in a radial through hole configuration with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack and is compliant with RoHS regulations.
TDK B32522C1225J289 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1225J289 to view detailed technical specifications.
No datasheet is available for this part.