This film capacitor from TDK has a capacitance of 2.2uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 7mm in width, 18mm in length, and 12.5mm in height. It is suitable for use in a variety of applications, including general purpose electronics.
TDK B32522C1225M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 18 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522C1225M289 to view detailed technical specifications.
No datasheet is available for this part.