
General purpose film capacitor with 330nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a radial, through-hole mounting package. Operating temperature range is -55°C to 125°C. Dimensions are 18mm (length) x 5mm (width) x 10.5mm (height) with 15mm lead pitch. Supplied in tape and reel packaging.
TDK B32522C1334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1334K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
