TDK B32522C1335J technical specifications.
| Capacitance | 3.3uF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1335J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.