This 3.3uF PET film capacitor has a radial package and is mounted through a hole. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor has a voltage rating of 100V and a tolerance of 5%. It is not Reach SVHC compliant.
TDK B32522C1335J000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1335J000 to view detailed technical specifications.
No datasheet is available for this part.
