TDK B32522C1335K technical specifications.
| Capacitance | 3.3uF |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.