This film capacitor from TDK has a capacitance of 3.3uF and a DC rated voltage of 100V. It operates within a temperature range of -55C to 125C. The capacitor is designed for through-hole mounting and measures 8.5mm in width, 18mm in length, and 14.5mm in height.
TDK B32522C1335M189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522C1335M189 to view detailed technical specifications.
No datasheet is available for this part.