This film capacitor from TDK features a capacitance of 0.47uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for through-hole mounting and has dimensions of 5mm in width, 18mm in length, and 10.5mm in height.
TDK B32522C1474K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522C1474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.