Cap Film 0.47uF 100V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive Ammo
TDK B32522C1474K289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C1474K289 to view detailed technical specifications.
No datasheet is available for this part.