This 0.1uF film capacitor from TDK is rated for 250VDC and 160VAC, with a tolerance of 10%. It has a pulse type construction and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B32522C3104K289 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522C3104K289 to view detailed technical specifications.
No datasheet is available for this part.