
This 1uF ceramic capacitor from TDK features a radial package with through hole mount, suitable for operating temperatures between -55°C and 125°C. The capacitor has a 5% tolerance and is rated for 250V DC and 160V AC. It is compliant with RoHS regulations but not SVHC compliant. The capacitor has a lead pitch of 15mm and is terminated with PC pins.
TDK B32522C3105J000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3105J000 to view detailed technical specifications.
No datasheet is available for this part.