
This 150nF PET film capacitor from TDK is designed for general-purpose applications. It features a radial termination and is suitable for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 250V and an AC voltage of 160V.
TDK B32522C3154K technical specifications.
| Capacitance | 150nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.