This film capacitor from TDK features a capacitance of 1.5uF and a DC rated voltage of 250V. It operates within a temperature range of -55C to 125C. The capacitor has a width of 9mm, a length of 18mm, and a height of 17.5mm. It is designed for through-hole mounting.
TDK B32522C3155M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522C3155M000 to view detailed technical specifications.
No datasheet is available for this part.