TDK B32522C3224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 15mm |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.