TDK B32522C3334J technical specifications.
| Capacitance | 330nF |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.