This 250V PET polyester film capacitor has a capacitance of 330nF with a tolerance of 5%. It features a radial package type and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. This component is RoHS compliant but not Reach SVHC compliant.
TDK B32522C3334J000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3334J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.