This 0.33uF PET film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 20% and is constructed with a stacked design. The capacitor is available in a through hole package with a radial termination style and a terminal pitch of 15. Operating temperature range is from -55 to 125°C.
TDK B32522C3334M289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32522C3334M289 to view detailed technical specifications.
No datasheet is available for this part.