The TDK B32522C3474J000 is a film capacitor with a capacitance of 470nF and a tolerance of 5%. It has a voltage rating of 250V and is designed for use in through-hole applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It features a radial package with a lead pitch of 15mm and a dielectric material of polyester.
TDK B32522C3474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.