
This film capacitor has a capacitance of 470nF with a tolerance of 10% and a voltage rating of 250V. It is constructed with a PET dielectric material and has a flammability rating of UL94 V-0. The component is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm, and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C.
TDK B32522C3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3474K000 to view detailed technical specifications.
No datasheet is available for this part.
