The B32522C3474M289 is a film capacitor with a capacitance of 0.47uF, a DC rated voltage of 250V, and a maximum operating temperature of 125 degrees Celsius. It has a width of 6mm, a length of 18mm, and a height of 11mm. This capacitor is designed for through-hole mounting and is suitable for general applications.
TDK B32522C3474M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32522C3474M289 to view detailed technical specifications.
No datasheet is available for this part.