General purpose radial film capacitor with 680nF capacitance and 250V DC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 18mm (length) x 7mm (width) x 12.5mm (height) with a 15mm lead pitch. Through-hole mounting with tin-matte plated leads.
TDK B32522C3684J289 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3684J289 to view detailed technical specifications.
No datasheet is available for this part.
