General purpose film capacitor featuring 0.68µF capacitance and a 250V DC rating. This radial component utilizes a PET dielectric, offering a 10% tolerance and operating across a wide temperature range from -55°C to 125°C. Designed for through-hole mounting with a 15mm lead pitch, it measures 18mm in length, 7mm in depth, and 12.5mm in height. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
TDK B32522C3684K189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3684K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
