TDK B32522C475K189 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | PET |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C475K189 to view detailed technical specifications.
No datasheet is available for this part.