Radial film capacitor with 100nF capacitance and 10% tolerance. Features a PET dielectric and a 400VDC voltage rating (200VAC). Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 125°C. Dimensions include 18mm length, 5mm depth, and 0.197-inch width.
TDK B32522C6104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6104K to view detailed technical specifications.
No datasheet is available for this part.
