Radial film capacitor with 150nF capacitance and 400V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with tin-matte plated radial leads on a 15mm pitch. Dimensions are 18mm (L) x 6mm (W) x 11mm (H). Packaged in tape and reel for automated assembly.
TDK B32522C6154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6154K189 to view detailed technical specifications.
No datasheet is available for this part.