Radial film capacitor with 220nF capacitance and 5% tolerance. Features a 400VDC voltage rating and 200VAC rating, utilizing a PET dielectric. Designed for through-hole mounting with a 0.591-inch lead pitch and 0.8mm lead diameter. Operates across a temperature range of -55°C to 125°C.
TDK B32522C6224J technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6224J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
