This 220nF PET film capacitor has a 400V DC rated voltage and 200V AC voltage rating. It operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a radial lead configuration and is RoHS compliant. It is available in a tape and reel packaging format with 3320 pieces per package.
TDK B32522C6224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C6224K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
